4,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥56.13 (¥61.743) |
| 100+ | ¥49.11 (¥54.021) |
| 500+ | ¥40.7 (¥44.77) |
| 1000+ | ¥32.85 (¥36.135) |
| 2500+ | ¥30.32 (¥33.352) |
| 5000+ | ¥29.58 (¥32.538) |
製品情報
製品概要
The 3-520133-2 is a female quick Disconnect Terminal made of copper alloy with tin plated finish and blue nylon 6/6 housing. This ultra-fast fully insulated receptacle features a brass terminal base, its one-piece fully insulated premier line receptacle crimp helps to prevent shock and short hazards, full mating with a variety of tab styles including those with shoulders. The user-friendly design combines easy mating with rounded corners. Preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The receptacle housing completely encloses a tin plated copper alloy premier receptacle which has been stress-relieved for increased durability and resistance to abuse. The receptacle is recessed sufficiently within the housing to allow its use in 600V applications. It accepts 16 to 14AWG wire.
- Funnel wire entry
- Wire stop
- Mating tab thickness marked on terminal and visible through housing
- UL94V-2 Flammability rating
- 600V Maximum voltage
- 105°C Operating temperature rating
技術仕様
Ultra-Fast FASTON 250
6.35mm x 0.81mm
16AWG
青
ナイロン 6.6 (ポリアミド 6.6)
0
メス フラグ ディスコネクト
0.25" x 0.032"
14AWG
2.08mm²
黄銅
3-520133-2 の代替製品
4 見つかった製品
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書