さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,061.68 (¥2,267.848) |
| 10+ | ¥2,009.46 (¥2,210.406) |
| 100+ | ¥1,957.24 (¥2,152.964) |
| 250+ | ¥1,718.94 (¥1,890.834) |
| 500+ | ¥1,631.28 (¥1,794.408) |
| 1000+ | ¥1,543.62 (¥1,697.982) |
製品概要
The M20-6152005 is a 64-contact 2-row 2.54mm female PC/104 Non-stackthrough Connector with UL94V-0 high temperature nylon 6T moulding and gold over nickel plated phosphor bronze contact. The M20 series receptacle has solder tails, vertical connector orientation, PC tail/through board connection type, side stackable and top entry style. It is suitable for use with 0.64mm square mating pin size. Industry-standard connector system used in PC/104 Embedded PC module stack applications. The PC/104 module stack is designed to use less space and at a lower cost than an equivalent backplane system, by utilising stackthrough connectors to interconnect PC boards within a stack. Standard height between module boards is 0.6" (15.24mm).
- 3A AC/DC Current rating
- 30mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- 1000VAC for one minute Voltage proof
技術仕様
基板 対 基板
2列
スルーホール マウント
リン青銅
0
2.54mm
40端子
M20
金めっきを施した端子
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書