さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,050.12 (¥7,755.132) |
製品情報
製品概要
XB3-24Z8US is a Digi XBee® 3 PRO, 2.4GHz Zigbee 3.0 module with U.FL antenna in SMT form factor. The Digi XBee® 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee® 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee® 3 Zigbee 3.0 offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. With Digi Remote Manager®, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and Digi XCTU® software tools simplify adding functionality, configuration and testing.
- Silicon Labs EFR32MG SoC transceiver chipset and RF 250Kbps, serial up to 1Mbps date rate
- Up to 90m (300ft) Indoor/urban range and up to 3200m (2 miles) outdoor/RF line-of-sight range
- Transmit power of +19dBm and -103dBm normal mode receiver sensitivity
- UART, SPI, I2C serial data rate and API or AT commands, local or OTA configuration method
- DSSS interference immunity and (4) 10-bit ADC inputs, 15 digital I/O
- 1MB/128KB RAM (32KB are available for MicroPython) memory
- Zigbee 3.0 protocol, 128/256 bit AES encryption
- 2.1 to 3.6V supply voltage, 140mA at 19dBm transmit current, 17mA receive current
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- Dimension (L X W X H) SMT: 2.199 x 3.4 x 0.305cm (0.866 x 1.33 x 0.120in)
技術仕様
Zigbee 3.0
XBee 3 Series
2.1 V to 3.6 V
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Cambodia, Kingdom of
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書