さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,424.59 (¥10,367.049) |
製品情報
製品概要
CC-ST-DX58-ZK is a Digi ConnectCore MP133 Secure Ethernet System-On-Module (SOM). This intelligent, wireless and secure embedded SOM family based on the STM32MP1 MPU with turnkey Linux support in the Digi SMTplus standard form factor. The scalable Digi ConnectCore MP1 module family provides ideal options for headless gateway products with rich connectivity requirements and display devices with advanced HMIs powered by a 3D graphics processing unit (GPU) and camera support. Digi ConnectCore MP1 system-on-modules are designed for industrial and medical use with high levels of security, reliability, performance and 10+ year longevity.
- Digi ConnectCore MP133: single core STM32MP133C, Arm® Cortex®-A7 at 650MHz
- Secure boot, crypto engine
- Memory: 256MB SLC NAND flash and 256MB DDR3L
- Temperature of -40°C to 85°C (-40°F to 185°F); depending on use case and enclosure/system design
- 2x 10/100M or Gigabit Ethernet, GMAC IEEE 1588v2, MII/RMII/RGMII
- Digi TrustFence embedded security framework
- Interfaces/peripherals: 5x I2C, 4x UART + 4x USART, 5x SPI (4 with full duplex I2S), 2x SAI
- Relative humidity range from 5% to 90% (non-condensing)
- Mechanical dimension is 29mm x 29mm x 3mm (1.14in x 1.14in x 0.12in)
- 3 year product warranty
技術仕様
産業用 グレード, スケーラブル, 組込み SOM プラットフォーム, パワーマネージメント
ADC/DAC, CAN FD, DFSDM, HDMI, I2C, I2S, PWM, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
0
100Mbps
ConnectCore MP133 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書