さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥32,135.88 (¥35,349.468) |
製品情報
製品概要
EV-STRUCTURAL-ARDZ is a sensor board for structural monitoring. This vibration sensor uses the ADXL343 digital output MEMS accelerometer chip and the ADIS16203 programmable 360° inclinometer. Aside from providing vibration data, this board also features the MAX30210 digital temperature sensor, which gives the option to shut down sensitive machines and equipment for smart motor sensing applications. This vibration sensor can also detect if the horizontal position of the sensor changes, which points towards a collapse of the structure where the sensor was deployed. Suitable for smart motor sensor, tilt sensing, inclinometers, platform control, stabilization, and levelling motion/position measurement, monitor/alarm devices (security, medical, safety) applications.
- Temperature sensor: ±0.1°C/±0.15°C accuracy from +20°C to +50°C/-20°C to +85°C
- High and low temperature alarms
- Accelerometer: built-in motion detection (make tap, double tap, free-fall detection trivial)
- Multipurpose accelerometer with 10- to 13-bit resolution for use in a wide variety of applications
- Inclinometer: digital self-test function, configurable alarm function and ±180 output format option
技術仕様
評価ボード
構造健全性 および スマートビルディング/橋梁 モニタリングセンサ
0
ADXL343, ADIS16203, MAX30210
Evaluation Board ADXL343, ADIS16203, MAX30210
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書