ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,337.03 (¥2,570.733) |
| 5+ | ¥2,290.29 (¥2,519.319) |
製品情報
製品概要
MIKROE-6534 is a Ambient 24 Click compact add-on board used to precisely measure ambient light intensity in various lighting conditions. This board features the VEML4031X00, a high-resolution 16-bit digital ambient light sensor from Vishay Semiconductor. This sensor features a highly sensitive photodiode, a low-noise amplifier, and an advanced 16-bit A/D converter, ensuring reliable and accurate light detection. It communicates via the I2C interface at up to 400kHz, with a fixed 7-bit address of 0x29, and offers a wide detection range from 0 to 172,000lux with a fine resolution of 0.0026lux. Thanks to the Click Snap feature, size, weight, and power consumption can be reduced for final-phase prototyping. Ambient 24 Click is ideal for intelligent lighting management in applications such as display brightness control, infotainment systems, rear-view mirror dimming, interior illumination regulation, and head-up displays.
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
技術仕様
Ambient 24 Click アドオン ボード
-
MikroE mikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書