さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,867.91 (¥2,054.701) |
| 25+ | ¥1,849.83 (¥2,034.813) |
製品情報
製品概要
RN4678-V/RM111 is a RN4678 fully certified, Bluetooth v5.0 compliant (BR/EDR/LE) dual mode, Class 2, module. The RN4678 provides a convenient method for cable replacement for smartphones or tablets for data transfer and control based on the Bluetooth protocols. Data transfer is achieved through the Bluetooth link by sending or receiving data through SPP in Bluetooth (BT) Classic mode and through Transparent UART in the BLE mode. The ASCII interface provides an easy way to learn the operation and to integrate the module with any microprocessor or microcontroller (MCU) with a UART interface. The module includes an on-board Bluetooth stack, power management subsystem, a 2.4GHz transceiver and RF power amplifier. Customers can embed Bluetooth functionality into any application using the RN4678 module. Suitable for Internet of Things (IoT), secure payment, home and security, health and fitness, industrial and data logger and LED lighting (16 configurations).
- Features ASCII interface and firmware version 1.1133
- European Radio Equipment Directive (RED) assessed radio module
- Transparent UART mode for seamless serial data over Bluetooth Classic using SPP, BLE, GATT profile
- Integral chip antenna (RN4678)
- Integrated crystal, internal voltage regulator and matching circuitry
- Configurable I/O pins for control or status indication, ideal for portable battery-operated devices
- Operating voltage range: 3.3V to 4.2V
- Supports Bluetooth LE Secure connections, Bluetooth LE Data packet length extension
- Small and compact surface mount module, Castellated SMT pads for easy, reliable PCB mounting
- Operating temperature range from -20°C to +70°C
技術仕様
Bluetooth 5.0
-92 dBm
-20 °C to 70 °C
0
クラス 2
3.3 V to 4.2 V
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書