ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥250.7 (¥275.77) |
| 10+ | ¥232.69 (¥255.959) |
| 50+ | ¥196.65 (¥216.315) |
| 100+ | ¥181.64 (¥199.804) |
| 250+ | ¥167.39 (¥184.129) |
| 500+ | ¥153.13 (¥168.443) |
| 1000+ | ¥140.52 (¥154.572) |
| 2500+ | ¥137.71 (¥151.481) |
製品情報
製品概要
MCS1826GQTE-40-P is a linear hall-effect current sensor IC for AC or DC current sensing. The Hall array is differential to cancel out homogeneous or gradient stray magnetic fields. The primary conductor’s low resistance (0.6mohm) allows large currents to flow within close proximity to the integrated circuit that contains high-accuracy Hall sensors. This current generates a magnetic field, which is sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset. The MCS1826 integrates fast over-current detection (OCD), which makes it simple to monitor the system for OC events. Applications include motor controls, audio driver current controls, load detection and management, switch-mode power supplies, and over-current fault protection.
- Immune to all external gradient magnetic fields by differential sensing
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from VCC supply, factory-trimmed for accuracy, no magnetic hysteresis
- Supply voltage (VCC): 3V to 5.5V
- Rated current range: ±40A
- 10 x VCC (mV/A) typical sensitivity
- OCD threshold: ±40A
- Offset voltage: ±15.5mV at IP = 0A, TJ = -40°C to +125°C
- TQFN-12 package
- Operating temperature (TJ): -40°C to +125°C
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
ホール効果, リニア
-
TQFN
3V
± 40A
アナログ
-40°C
-
0
-
AC / DC
12ピン
5.5V
100VDC
表面実装
125°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書