ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,634.27 (¥8,397.697) |
製品情報
製品概要
MIKROE-6551 is a GNSS 24 Click compact add-on board designed for precise and reliable global positioning. This board features the RYS8833, a multi-GNSS module from REYAX, powered by the high-performance SONY CXD5605AGF engine. Supporting GPS, GLONASS, Galileo, BeiDou, SBAS, and QZSS systems, it delivers outstanding sensitivity down to -167dBm and operates on 1.561GHz, 1.575GHz, and 1.602GHz frequencies. The module includes integrated digital noise filters, spectrum analyser, SAW filter, LNA, TCXO, and communicates via UART. It also supports MIKROE's Click Snap format for flexible integration. GNSS 24 Click is ideal for navigation, asset tracking, and other location-based applications requiring accurate and efficient GNSS data. GNSS 24 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
技術仕様
Reyax, Sony
-
-
GNSS 24 Click アドオン ボード RYS8833, CXD5605AGF
0
-
RYS8833, CXD5605AGF
MikroE mikroBUS 対応 開発ボード
-
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書