再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,352.76 (¥3,688.036) |
| 10+ | ¥2,758.86 (¥3,034.746) |
| 25+ | ¥2,646.05 (¥2,910.655) |
| 50+ | ¥2,508.3 (¥2,759.13) |
| 100+ | ¥2,369.83 (¥2,606.813) |
製品情報
製品概要
STM32MP233FAK3 is an Arm® -based 32- or 64-bit processor. It is based on the high-performance single or dual-core Arm® Cortex®-A35 64-bit RISC core operating at up to 1.5GHz. The Cortex®‑A35 processor includes a 32kbyte L1 instruction cache for each CPU, a 32kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex®‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. The device also embeds a Cortex®-M33 32-bit RISC core operating at up to 400 MHz frequency. The Cortex®-M33 core features a floating point unit (FPU) single precision, which supports Arm® single-precision data-processing instructions and data types. The Cortex®-M33 supports a full set of DSP instructions, TrustZone®, and a memory protection unit (MPU) which enhances application security.
- On-chip LDO and power-switches for RETRAM, BKPSRAM, VSW, and SmartRun domains
- Low-power consumption
- Optional NPU: VeriSilicon® - Up to 400MHz- TensorFlowLite - ONNX - Linux NN
- Arm® CoreSight™ trace and debug: SWD and JTAG interfaces
- 12288-bit fuses including 96-bit unique ID
- Up to 6 wake-up inputs, up to 7 tamper input pins + 5 active tampers output pins
- Junction temperature range from -40 to 125°C
- VFBGA424 package
技術仕様
STM32 Family STM32MP2 Series Microprocessors
128KB
424ピン
3.6V
イーサネット, FDCAN, I2C, I3C, LPUART, MIPI CSI, パラレル, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
32ビット, 64ビット
-40°C
-
STM32
2Cores
VFBGA
1.71V
1.5GHz
144I/O
表面実装
125°C
STM32MP2
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書