さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,715.48 (¥2,987.028) |
| 10+ | ¥2,234.46 (¥2,457.906) |
| 25+ | ¥2,143.09 (¥2,357.399) |
| 50+ | ¥2,031.53 (¥2,234.683) |
| 100+ | ¥1,919.38 (¥2,111.318) |
製品情報
製品概要
STM32MP233AAL3 is an Arm® -based processor. The Cortex®‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. It also embeds a Cortex®-M33 32-bit RISC core operating at up to 400MHz frequency. The Cortex®-M33 core features a floating point unit (FPU) single precision, which supports Arm® single-precision data-processing instructions and data types. The Cortex®-M33 supports a full set of DSP instructions, TrustZone®, and a memory protection unit (MPU), which enhances application security. The graphic processing unit can provide a neural processor unit (VeriSilicon®, TensorFlowLite, ONNX, Linux NN) running at up to 400MHz.
- Arm® CoreSight™ trace and debug: SWD and JTAG interfaces
- 12288-bit fuses including 96-bit unique ID
- On-chip LDO and power-switches for RETRAM, BKPSRAM, VSW, and SmartRun domains
- Low-power consumption
- Up to 144 secure I/O ports with interrupt capability: up to 6 wake-up inputs
- Up to 7 tamper input pins + 5 active tampers output pins
- Optional NPU: VeriSilicon® - up to 400MHz- TensorFlowLite - ONNX - Linux NN
- Junction temperature range from -40°C to +125°C
- VFBGA361 package
技術仕様
STM32 Family STM32MP2 Series Microprocessors
128KB
361ピン
3.6V
イーサネット, FDCAN, I2C, I3C, LPUART, MIPI CSI, パラレル, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
32ビット, 64ビット
-40°C
-
STM32
2Cores
VFBGA
1.71V
1.2GHz
144I/O
表面実装
125°C
STM32MP2
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書