さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,264.97 (¥6,891.467) |
製品情報
製品概要
FRDM-K32L2A4S is a FRDM platform for K32 L2A MCUs. The FRDM development platform provides an ideal board for evaluation and development of the K32 L2A MCU family based on the Arm® Cortex®-M0+ architecture. This platform includes an onboard debug probe, accelerometer/magnetometer, a full-speed USB and easy access to K32 L2A's MCU I/O. The FRDM-K32L2A4S board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration and an optional free of charge IDE. Suitable for consumer (Air Conditioning (AC), USB peripherals), Industrial (Door Locks, Factory Automation) applications.
- K32L2A41VLL1A MCU running at up to 72MHz, 512kB flash, 128kB SRAM memory
- Full-speed USB with micro A/B connector for OTG functionally
- Connectivity: Easy access to K32 L2A MCU I/O and OpenSDA debug interface
- P&E Debug interface provides run-control debugging and compatibility with IDE tools
- NXP FSO8700CQ digital sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Flexible power supply options
- Form factor compatible with Arduino® Rev3 pin layout
内容
FRDM-K32L2A4S board, USB cable.
技術仕様
NXP
K32 L2A
Cortex-M0+
Freedom 開発 ボード K32L2A4, USB ケーブル
0
32ビット
ARM
K32L2A41VLL1A
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書