さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,281.79 (¥1,409.969) |
| 10+ | ¥911.76 (¥1,002.936) |
| 25+ | ¥870.32 (¥957.352) |
| 50+ | ¥812.6 (¥893.86) |
| 100+ | ¥754.87 (¥830.357) |
| 250+ | ¥720.83 (¥792.913) |
| 500+ | ¥657.18 (¥722.898) |
製品情報
製品概要
STM32U375VGT6Q is an ultra-low-power, Arm®-based 32-bit microcontroller. The Cortex®-M33 core features a single‑precision FPU (floating‑point unit) that supports all the Arm® single‑precision data‑processing instructions and all the data types. The STM32U3 series is the first STM32 series based on near-threshold voltage technology to deliver a breakthrough improvement in battery life. With near-threshold technology, STM32U3 devices reduce the active consumption down to 10μA/MHz, resulting in significantly longer battery life for any application. The STM32U375xx device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure proprietary code, readout protection, secure, and hide protection areas. The device embeds a low-power digital filter dedicated to audio signals (ADF), with one filter supporting sound-activity detection.
- Includes ST state-of-the-art patented technology
- 1.71 to 3.60V operating voltage
- 96MHz maximum CPU frequency
- VBAT mode: supply for RTC, 32 x 32bit backup registers, brownout reset in all modes except shutdown
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 12-channel GPDMA controller, functional in sleep and stop modes (up to stop 2)
- Up to 21 capacitive sensing channels, support touch key, linear, and rotary touch sensors
- Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- 100-pin LQFP package
- Ambient operating temperature ranges from -40 to 105°C
技術仕様
STM32 Family STM32U3 Series Microcontrollers
32ビット
1MB
LQFP
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
20チャネル
1.71V
-40°C
表面実装
STM32U3
0
ARM Cortex-M33F
96MHz
100ピン
82I/O
256KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書