20 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,654.86 (¥2,920.346) |
| 5+ | ¥2,601.77 (¥2,861.947) |
製品情報
製品概要
STEVAL-MKI251A is a LSM6DSV320X adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation the LSM6DSV320X 6-axis IMU (inertial measurement unit). The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI251A can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSV320X pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109D evaluation platform which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface, or dedicated software routines for customized applications. The adapter board can be also plugged in other boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1.
- Complete LSM6DSV320X pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D evaluation platform
技術仕様
アダプタ ボード
-
STEVAL-MKI109D 評価 プラットフォーム
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書