さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥100,223.85 (¥110,246.235) |
製品情報
製品概要
QM33120WDK1 is a development kit for low power, low cost QM33110W and QM33120W UWB transceivers. This kit can be used to evaluate the hardware performance of the devices in TWR, TDoA and AoA systems and can help to build an evaluation RTLS. It also enables the development of applications based on DW3110, DW3120, DW3210, DW3220 UWB transceivers. It includes two different daughter boards (AoA and non-AoA) mounted on two Nordic nRF52840 DK evaluation boards. Application firmware development is facilitated by the features of the Nordic boards such as on-board J-Link debugger, USB and Bluetooth® Low Energy interfaces. The QM33120WDK1 is designed to develop applications compatible with PHY and MAC FiRa™ specifications. Suitable for high precision real time location systems, location-aware wireless sensor networks, asset tracking, factory / warehouse automation & security, healthcare staff & patient location, retail security, navigation & customer analytics, connected home applications.
- Daughter boards compatible with Nordic nRF52840 DK
- Provided with UWB CH5/CH9 dual and single antennas
- Access to all QM331x0W GPIOs and interfaces
- Headers on power traces to measure transceiver currents
- Software development with free to use IDE and debugger
- Supports UWB RF bands 5 (6.5GHz) and 9 (8GHz)
- IEEE 802.15.4-2020 and IEEE 802.15.4z-2020 BPRF compliant
- Allow development of FiRa™ compatible applications
- Works with Apple Nearby Interaction software
- Software suite compliant with FiRa™ PHY/MAC specification
技術仕様
Nordic Semiconductor, Qorvo
超広帯域 トランシーバ
ドーターボード QM33110W/QM33120W, 開発 ボード nRF52840, アンテナ, マイクロ USB ケーブル, スタンド および スタンドオフ
0
QM33110W, QM33120W, nRF52840
ワイヤレス 接続
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書