ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,101.68 (¥8,911.848) |
製品情報
製品概要
MIKROE-6513 is a Vela IF820 Click compact add-on board for Bluetooth® wireless communication in various embedded applications. This board features the Vela IF820 (453-00171R), a dual-mode Bluetooth module with an integrated antenna from Ezurio, powered by the Infineon AIROC™ CYW20820 chipset with a high-performance Arm® Cortex®-M4 processor. Supporting Bluetooth® 5.4 with dual-mode (Classic & LE), it offers robust connectivity with BR/EDR and LE 1M/2M PHY, up to 10dBm EIRP output power, and excellent receiver sensitivity. The board communicates via UART with hardware flow control, includes power management features, and supports firmware debugging through SWD. Ideal for industrial automation, IoT devices, wireless sensor networks, medical monitoring, and smart home systems, it ensures reliable and high-performance Bluetooth communication. Vela IF820 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
技術仕様
Vela IF820 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書