さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,706.22 (¥1,876.842) |
| 10+ | ¥1,485.53 (¥1,634.083) |
| 25+ | ¥1,414.1 (¥1,555.51) |
| 100+ | ¥1,320.53 (¥1,452.583) |
| 250+ | ¥1,318.48 (¥1,450.328) |
| 500+ | ¥1,316.42 (¥1,448.062) |
| 1500+ | ¥1,290.1 (¥1,419.11) |
製品情報
製品概要
ADXL380-1BCCZ-RL7 is a low noise, low power, wide bandwidth, 3-axis MEMS accelerometer. It offers industry leading noise, enabling precision applications with minimal calibration. The low noise and low power of the device enables accurate measurements of audio signals or heart sounds even in high vibration environments. In addition to its low power consumption, the device has many features to enable true system level performance. These features include a built-in micropower temperature sensor, single tap, double tap, and triple tap detection, and a state machine to prevent false triggering. In addition, the device has provisions for external control of the sampling time and/or an external clock. Typical applications include audio and active noise cancellation (ANC), robotics, wearables and low power motion detection, seismic imaging, condition-based monitoring.
- Integrated temperature sensor, electromechanical self test
- 10,000g mechanical shock survival
- Supports the ±4g, ±8g, and ±16g measuring ranges
- Low latency mode is 110µs typ (Z-axis)
- Low power consumption is 340µA typ (high performance)
- Operating voltage range (VS) from 2.25 to 3.6V
- Bandwidth (-3dB corner) is 4000Hz typ (HP mode)
- SPI communications interface
- 14-terminal, 2.9mm × 2.8mm × 0.87mm, LGA package
- Operating temperature range from -40°C to +85°C
技術仕様
± 4g, ± 8g, ± 16g
SPI
14ピン
2.25V
-40°C
-
0
X, Y, Z
LGA
7500LSB/g, 3750LSB/g, 1875LSB/g
3.6V
85°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書