さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,185.41 (¥13,403.951) |
製品情報
製品概要
FRDM-IMX91 is a FRDM i.MX 91 development board. It is a low-cost and compact development board featuring the i.MX 91 applications processor. Equipped with an onboard IW610 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth Low Energy 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes LPDDR4, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 91 development board is a low-cost and compact development board featuring the i.MX 91 applications processor. Suitable for automotive, consumer, industrial applications.
- Processor: i.MX 91 applications processor, Cortex-A55 at1.4G, EdgeLock® secure enclave
- Memory: 1GB LPDDR4, 8GB eMMC5.1, microSD slot, EEPROM
- Display and camera interfaces: parallel RGB LCD/ camera interface (40-pin expansion Interface)
- u-blox MAYA-W476-00B Tri-Radio Wi-Fi 6, Bluetooth LE 5.4, and 802.15.4 module
- Dual-band 2.4GHz/5GHz Wi-Fi, 802.15.4 radio supporting thread and Zigbee, Matter over Wi-Fi, Thread
- 3.5mm headphone audio jack for MQS support
- Connectivity: USB2.0 Type-C/Type A connector, GbE RJ45 x 2, CAN (HDR), 40-pin(2x20)
- Connectivity: expansion interface, I²C HDR, ADC HDR
- Debug: SWD connector, UART via USB-Type C
- Linux® operating system
内容
FRDM i.MX 91 development board, Quick start guide.
技術仕様
NXP
i.MX 91
Cortex-A55
FRDM 開発 ボード i.MX 91
0
64ビット
ARM
i.MX 91
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書