175 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,268.47 (¥2,495.317) |
| 5+ | ¥2,223.11 (¥2,445.421) |
製品情報
製品概要
NUCLEO-C092RC is a STM32 Nucleo-64 development board with STM32C092RC MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 MCU. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board that comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
- STM32 microcontroller in an LQFP64 package
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Second user LED, CAN FD, STLINK-V2EC on USB Type-C® connector
- MIPI® debug connector, 48MHz HSE
内容
STM32 Nucleo-64 board, STM32 comprehensive free software libraries.
技術仕様
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 開発ボード STM32C092RCT6, STM32 総合 ソフトウェア ライブラリ
0
32ビット
ARM
STM32C092RCT6
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書