さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥430.73 (¥473.803) |
| 10+ | ¥254.59 (¥280.049) |
| 50+ | ¥234.61 (¥258.071) |
| 100+ | ¥214.63 (¥236.093) |
| 250+ | ¥201.3 (¥221.43) |
| 500+ | ¥176.14 (¥193.754) |
| 1000+ | ¥164.32 (¥180.752) |
| 2500+ | ¥152.5 (¥167.75) |
製品情報
製品概要
STM32C091CBT6 is a general-purpose microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core. It offers a high level of integration, and it is suitable for a wide range of applications in consumer, industrial and appliance domains and is ready for the Internet of Things (IoT) solutions. The optimized dynamic consumption combined with power-saving modes allows the design of low-power applications. The Cortex-M0+ processor is built on a highly area- and power-optimized 32-bit core, with a 2-stage pipeline Von Neumann architecture. An embedded linear voltage regulator supplies most of the digital circuitry in the device. The device flexibly manages events causing interruptions of linear program execution, called exceptions. The device embeds four universal synchronous/asynchronous receivers/transmitters that communicate at speeds of up to 6Mbit/s.
- Includes ST state-of-the-art patented technology
- Operating voltage range from 2.0V to 3.6V
- Up to 61 fast I/Os, all mappable on external interrupt vectors, all 5V-tolerant
- 7-channel DMA controller with flexible mapping, calendar RTC with alarm
- Development support: serial wire debug (SWD), 96-bit unique ID
- 48MHz maximum CPU frequency
- 12-bit, 0.4µs ADC (up to 19 ext. channels), conversion range: 0 to 3.6V
- 128Kbytes flash memory
- 48-pin LQFP package
- Temperature range from -40 to 85°C (105°C junction)
技術仕様
STM32 Family STM32C0 Series Microcontrollers
32ビット
128KB
LQFP
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
21チャネル
2V
-40°C
表面実装
STM32C0
0
ARM Cortex-M0+
48MHz
48ピン
45I/O
36KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書