さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥288.63 (¥317.493) |
| 10+ | ¥164.3 (¥180.73) |
| 50+ | ¥149.65 (¥164.615) |
| 100+ | ¥135 (¥148.5) |
| 250+ | ¥117.68 (¥129.448) |
| 500+ | ¥111.61 (¥122.771) |
| 1000+ | ¥96.66 (¥106.326) |
| 2500+ | ¥94.73 (¥104.203) |
製品情報
製品概要
STM32C051D8Y6TR is a general-purpose, Arm® based 32bit microcontroller. The mainstream microcontroller is based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The device offers standard communication interfaces (two I2Cs, two SPI / one I2S, and two USARTs), one 12-bit ADC (2.5MSps) with up to 21 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two watchdog timers, and a SysTick timer.
- Includes ST state-of-the-art patented technology
- Up to 45 fast I/Os: all mappable on external interrupt vectors, all 5V-tolerant
- 5-channel DMA controller with flexible mapping
- 12-bit, 0.4µs ADC (up to 19 ext. channels), conversion range: 0 to 3.6V
- Development support: serial wire debug (SWD), calendar RTC with alarm
- 64kbytes flash memory size
- 15-pin WLCSP package
- Temperature range from -40 to 85°C (105°C junction)
- Operating voltage range from 2.0V to 3.6V
- Voltage coefficient is 1200ppm maximum at 3.0V < VDD < 3.6V
技術仕様
STM32 Family STM32C0 Series Microcontrollers
32ビット
64KB
WLCSP
I2C, SPI, USART
13チャネル
2V
-40°C
表面実装
STM32C0
0
ARM Cortex-M0
48MHz
15ピン
13I/O
12KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書