さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,464.97 (¥3,811.467) |
製品概要
MCU-LINK-MR is a debug probe with USB-C, serial and mobile robotics interfaces. This is a powerful debug probe that can be used seamlessly with IDEs in the MCUXpresso ecosystem. In addition to the standard JTAG/SWD header, it includes additional Drone code standard connectors (DroneCode Debug), to make it plug and play with mobile robotics specific boards such as the Pixhawk/PX4 type flight controller. MCU-LINK-MR is supported by the LinkServer package for firmware updates. Supported IDEs are compatible with MCUXpresso for VS Code, compatible with tools/IDEs that support CMSIS-DAP protocol and compatible with MCUXpresso IDE.
- LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150MHz
- Debug: USB Type-C host connector, CMSIS-DAP compatible firmware, JTAG/SWD target debug
- Drone code connectors for PIxhawk full and mini, and DCD-LZ Debug header
- Supports target debug for systems running from 1.2V to 5V
- User interface: reset button and signal to all target debug headers
- USB to serial COM port (VCOM)
内容
MCU-LINK-MR debug probe, Target connector, VCOM connector cable.
技術仕様
デバッガ プローブ
ARM
デバッグ プローブ LPC55S69, ターゲット コネクタ, VCOM コネクタ ケーブル
-
LPC
Cortex-M33
MCUXpresso Ecosystem IDEと共に使用, USB Type-C ホスト コネクタ, CMSIS-DAP 対応 ファームウェア
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書