ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,895.04 (¥4,284.544) |
製品情報
製品概要
MIKROE-6463 is a ATA6505 Click compact add-on board for high-speed CAN FD communication in automotive and industrial applications. This board featuring the ATA6505, a fully integrated CAN FD System Basis Chip (SBC) from Microchip, meeting Grade 0 AEC-Q100 standards. It supports both classical CAN and CAN FD protocols with data rates up to 5Mbit/s, features an integrated 5V/150mA voltage regulator, reverse battery protection, a button for waking the module from Sleep mode, and advanced fail-safe mechanisms. The ATA6505 communicates with the host MCU via a UART interface, including a standard DB-9 connector for CAN bus integration. Additional features include multiple operating modes, undervoltage detection, and compatibility with 3.3V or 5V logic levels, ensuring flexibility and reliability. It is ideal for applications such as body electronics, infotainment systems, powertrains, ADAS, photovoltaic systems, and more, where robust and efficient CAN FD communication is essential.
- Click board size L is 57.15 x 25.4mm
- Fully compatible with the mikroBUS™ socket
技術仕様
ATA6505 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書