さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,749.51 (¥1,924.461) |
| 5+ | ¥1,634.8 (¥1,798.28) |
| 10+ | ¥1,520.09 (¥1,672.099) |
| 50+ | ¥1,493.44 (¥1,642.784) |
| 100+ | ¥1,252.18 (¥1,377.398) |
| 250+ | ¥1,227.14 (¥1,349.854) |
製品情報
製品概要
MGM260PD32VNA2 is a MGM260P multiprotocol wireless module. It is a secure, high-performance wireless module optimized for the requirements of battery and line-powered IoT devices for 2.4GHz mesh networks. Built on the powerful Series 2 EFR32MG26 SoC, the module enables 802.15.4 (Zigbee®, OpenThread®) and BLE connectivity, delivering exceptional RF performance and energy efficiency, an AI/ML hardware accelerator, industry-leading Secure Vault® technology, and a comprehensive range of features that address the evolving needs of IoT applications. The MGM260P is a complete solution offered with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. The MGM260P is targeted for smart home devices, lighting, gateways and digital assistants, building automation and security and AI/ML.
- Multiprotocol connectivity (802.15.4 and Bluetooth Low Energy 5.4)
- Built-in antenna
- TX output power of +20dBm
- 802.15.4 RX sensitivity of -105.8dBm
- Bluetooth low energy 1Mbps RX sensitivity of -98.2dBm
- 32bit ARM® Cortex®-M33 core at 80MHz
- 3200/512kB of flash/RAM memory
- Rich set of analogue and digital peripherals, 32 GPIO pins
- Operating temperature range from -40°C to 125°C
- 12.9mm x 15.0mm size
技術仕様
IEEE 802.15.4, Thread, Bluetooth 5.4 LE
-
1.8 V to 3.8 V
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書