ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,960.23 (¥3,256.253) |
| 5+ | ¥2,901.03 (¥3,191.133) |
製品情報
製品概要
MIKROE-6479 is a LightRanger 13 Click compact add-on board for precise distance measurement in various applications. This board featuring the TMF8806-1A, a time-of-flight (TOF) sensor from am OSRAM, housed in an industry-leading small modular package. The sensor features advanced dTOF technology with high-sensitivity SPAD detection, a fast time-to-digital converter, and on-chip histogram processing, enabling accurate measurements within the 1cm to 500cm range at 30Hz. It supports calibration, dirt and smudge removal, and crosstalk compensation and operates reliably in both low-light and sunlight conditions. The board includes an I2C interface, an EN pin for power control, an INT pin for signalling measurement availability, and a Snap feature for flexible implementation. It is ideal for robotics, home and building automation, projection and display systems, factory automation, access control, security systems, and smart appliances. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
技術仕様
LightRanger 13 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書