ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,543.66 (¥7,198.026) |
製品情報
製品概要
MIKROE-6433 is a BL653 Click compact add-on board for long-range Bluetooth Low Energy (LE) connectivity in next-generation industrial IoT applications. This board features the BL653 module from Ezurio and is powered by Nordic’s nRF52833 silicon; it integrates a powerful Cortex-M4F microcontroller with 512kB flash memory and 128kB RAM. It supports Bluetooth v5.4 features such as direction finding (AoA and AoD), NFC capabilities and multiple interfaces, including UART, I2C, SPI, and USB. It offers robust communication with data rates of 2Mbps, 1Mbps, and 125kbps coded PHY, alongside modular certifications for global compliance. BL653 Click is ideal for device control, data collection, proximity sensing, and industrial automation applications, even in harsh environments. BL653 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V
技術仕様
BL653 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書