さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,283.49 (¥11,311.839) |
製品情報
製品概要
EVAL-AD3530RARDZ is an evaluation board for evaluating the AD3530/AD3530R 16bit, 8-channel, voltage output DACs. It allows users to quickly prototype the AD3530/AD3530R circuits and reduce design time. The AD3530/AD3530R operate from single 2.7V to 5.5V supply ranges. The AD3530/AD3530R incorporate internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3530RARDZ also incorporates an additional on-board voltage reference, the ADR4525. The EVAL-AD3530RARDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-K1) board. A peripheral module interface (PMOD) connection is also available to allow the connection of microcontrollers to the evaluation board without the SDP-K1 board. When a microcontroller is used through the PMOD connection, the SDP-K1 board must be disconnected and the user is unable to operate the ACE software.
- Full featured evaluation board for the AD3530/AD3530R
- PC control when used in conjunction with the Analog Devices, Inc., SDP board
技術仕様
Analog Devices
データ コンバータ
評価ボード AD3530, AD3530R
0
AD3530, AD3530R
電圧 出力 DAC
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書