さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,459.42 (¥3,805.362) |
| 10+ | ¥2,466.32 (¥2,712.952) |
| 25+ | ¥2,207.62 (¥2,428.382) |
| 100+ | ¥2,118.73 (¥2,330.603) |
| 250+ | ¥2,074.29 (¥2,281.719) |
| 1500+ | ¥2,029.85 (¥2,232.835) |
製品情報
製品概要
AD3530BCBZ-RL7 is a low power, 8-channel, 16-bit, buffered voltage output, digital-to-analogue converter (DAC) that includes software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V. The device operates from single, 2.7V to 5.5V supply ranges and are guaranteed monotonic by design. The device includes integrated multiplexers that allow monitoring of output voltages, currents, and internal die temperature. The device incorporates power-on reset (POR) circuits that ensure that the DACs output power up to and present at 32kΩ to ground until a valid write is executed. The DAC also contains power-down modes that reduce the current consumption down to 670μA, typical. The serial peripheral interface (SPI) and MICROWIRE®-compatible, 4-wire serial interface operates on logic levels as low as 1.08V up to 1.98V and clock rates up to 50MHz. Applications include optical transceivers, T&M, industrial automation and DAS.
- 16-bit resolution, ±3 LSB16 INL, ±1 LSB16 DNL
- TUE: ±0.22% of FSR maximum, offset error: ±1.6mV max, gain error: ±0.26% of FSR max
- Guaranteed sourcing current of 50mA
- Ultra-low headroom: 25mV at 20mA load
- Output voltage, current, and die temperature monitors
- 1.2V or 1.8V compatible digital interface
- Operating temperature range from -40°C to +125°C
- Small package: 2.1mm × 2.2mm, 25-ball WLCSP
- Available in 2.1mm × 2.2mm, 25-ball WLCSP package
技術仕様
16bit
SPI
WLCSP
電圧
125°C
-
-
2.7V ~ 5.5V
25ピン
-40°C
Octal 16-bit Voltage Output DACs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書