さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,287.02 (¥9,115.722) |
製品情報
製品概要
EVQ2242-D-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2242-AEC1, a configurable-frequency (300KHz to 2.2MHz), synchronous step-down converter with an integrated high-side MOSFET (HS-FET) and a synchronous rectifier to provide high efficiency without an external Schottky diode. The MPQ2242-AEC1 can achieve up to 2A of continuous output current (IOUT) across a 2.7V to 6V input voltage (VIN) range, with an output voltage (VOUT) down to 0.606V. It is ideal for a wide range of applications, including automotive infotainment systems, clusters, and telematics, as well as portable instruments. Advanced asynchronous modulation (AAM) mode provides high efficiency by reducing switching losses at light loads, while forced continuous conduction mode (FCCM) has a controllable switching frequency (fSW) and a lower VOUT ripple. Peak current control mode provides excellent transient response and high efficiency.
- Cool thermals: low-Ohmic MPS BCD FET technology
- Adjustable output voltage (VOUT) from 0.606V
- High-efficiency synchronous mode control, configurable frequency up to 2.2MHz
- Low current in shutdown mode, 100% duty cycle operation
- Selectable Advanced Asynchronous Modulation (AAM) Mode or FCCM
- External soft start, remote enable (EN) control
- Cycle-by-cycle over-current protection
- Short-circuit protection
- Input voltage (VIN) under-voltage lockout
- VOUT over-voltage protection (OVP)
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
パワーマネージメント - 電圧 レギュレータ
MPQ2242GDE-AEC1
評価ボード MPQ2242GDE-AEC1
0
同期 降圧 コンバータ
Monolithic Power Systems
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書