さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,287.02 (¥9,115.722) |
製品情報
製品概要
EVQ2246-Q-00A is an AEC-Q100 qualified, 6A, 6V, configurable-frequency, synchronous buck converter evaluation board. This evaluation board designed to demonstrate the capabilities of the MPQ2246-AEC1, a configurable-frequency (300KHz to 2.2MHz), synchronous step-down converter. The MPQ2246-AEC1 integrates a high-side MOSFET (HS-FET) and a synchronous rectifier to achieve high efficiency without an external Schottky diode. The MPQ2246-AEC1 can support up to 6A of continuous output current (IOUT) across a 2.7V to 6V input voltage (VIN) range and generates an output voltage (VOUT) as low as 0.606V. It is ideal for a wide range of applications, including automotive infotainment, clusters, and telematics, as well as portable instruments.
- Cool thermals: low-Ohmic MPS BCD FET technology
- Adjustable output voltage (VOUT) from 0.606V
- High-efficiency synchronous mode control, configurable frequency up to 2.2MHz
- Low current in shutdown mode, 100% duty cycle operation
- Selectable Advanced Asynchronous Modulation (AAM) Mode or FCCM
- External soft start, remote enable control, power good indicator
- Cycle-by-cycle over-current protection
- Short-circuit protection, VOUT over-voltage protection
- Input Voltage (VIN) under-voltage lockout
- VOUT over-voltage protection, thermal shutdown
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
パワーマネージメント - 電圧 レギュレータ
MPQ2246GQE-AEC1
評価ボード MPQ2246GQE-AEC1
0
同期 降圧 コンバータ
Monolithic Power Systems
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書