さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,115.76 (¥8,927.336) |
製品情報
製品概要
EV2724-RH-00A is an evaluation board designed to demonstrate the capabilities of the MP2724, a highly integrated, 2.2A, switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power path management (PPM) structure provides a low-impedance power path, which optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2724 supports USB Type-C sink mode to detect the current capability of a USB Type-C adapter. USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection are also supported by the input source type identification algorithm. The I2C interface offers complete operating control, charging parameter configuration, and status/interrupt monitoring. The EV2724-RH-00A supports input sources up to 6.3V. It also supports boost mode and USB On-The-Go (OTG) operation by supplying a voltage between 5V and 5.35V at the IN pin.
- 2.2A switching charger with Narrow-Voltage DC (NVDC) power path management
- Integrated CC controller for USB Type-C sink mode
- 26V sustainable input voltage (VIN)
- Minimum VIN loop for maximum adapter power tracking
- Configurable 750KHz to 1.5MHz Switching Frequency (fSW)
- Integrated 30mohm Low On Resistance (RDS(ON)) battery MOSFET with shipping and reset modes
- Ultra-Low 8.5μA battery discharge current in shipping mode
- Down to 15mA termination current settings for wearable applications
- I2C port for flexible system parameter setting and status reporting
- Configurable boost converter for source mode and USB On-The-Go (OTG)
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
パワーマネージメント - バッテリー
MP2724GRH
評価ボード MP2724GRH
0
NVDC 降圧 チャージャー
Monolithic Power Systems
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書