さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,160.16 (¥12,276.176) |
| 5+ | ¥9,765.14 (¥10,741.654) |
| 10+ | ¥8,091.12 (¥8,900.232) |
| 50+ | ¥7,254.1 (¥7,979.51) |
製品情報
製品概要
X-NUCLEO-DO40A1 is an industrial digital output expansion board based on IPS4140HQ for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of driving and diagnostic capabilities of IPS4140HQ quad high-side smart power solid state relay, in a digital output module connected to ≤ 0.6A industrial loads. This expansion board offers 2 different application sides (logic side and process side) electrically separated by the 2.8kVRMS galvanic isolation featured by digital isolators STISO621. The logic side is application side where MCU operates and it is supplied by VISO_L rail (3.3 or 5V, according to setting of SW1). The on-board Arduino® UNO R3 connectors enable the connection to either NUCLEO-F401RE or a NUCLEO-G431RB development board. The process side is the application side on the industrial field (24V operating rail). On the process side 3 are 2 supply rails: VCC rail (typ connected to 24V rail) and VISO_P (3.3V) generated by on-board LDO40LPU33 (U8).
- 10.5 to 36V operating voltage range, 3.3V and 5V compatible I/O
- Process side operating range from 11V or 36V
- Process side reverse polarity protection (J1 open) by STPS1H100A
- Supply rail surge pulse protection (J2 closed) by SMC30J30CA
- On board high efficiency 24V to 3.3V LDO (LDO40LPU33)
- Green LEDs for outputs on/off status (J4 close 1-2, 3-4, 5-6, 7-8)
- Red LEDs for thermal faults (D7, D8, D9, D10) visualization
- Logic side operating voltage 3.3V (SW1 close 1-2) or 5V (SW1 close 2-3)
- Logic side equipped with Arduino® UNO R3 connectors
- Digital signals driving output channels, digital signals for thermal diagnostic
技術仕様
STMicroelectronics
-
-
拡張 ボード IPS4140HQ
0
-
IPS4140HQ
STMicroelectronics STM32 Nucleo 開発ボード
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書