T3DSO1104HD
デジタル オシロスコープ, T3DSO1000HD Series, 4 アナログ, 100 MHz, 2 GSPS, 100 Mpts, 3.5 ns
さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥761,831.71 (¥838,014.881) |
製品情報
製品概要
T3DSO1104HD is a T3DSO1000HD series digital oscilloscope. This series employs the latest technology which features a maximum waveform capture rate of up to 120,000wfm/s (normal mode, up to 500,000wfm/s in Sequence mode), 256-level intensity grading display function plus a colour temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, power analysis and histogram allow for extended waveform records to be captured, stored, and analysed. An impressive array of measurement and math capabilities, options for a 25MHz AWG, as well as serial decoding are also features of the T3DSO1000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures. It also supports mouse control, and remote web control over LAN.
- 12-bit ADC, 100MHz bandwidth, 4 analogue channels, 2Gs/s sample rate
- Up to 100Mpts/ch record length
- Front ends with 70μVrms noise floor at 200MHz bandwidth and 0.5% DC gain accuracy
- 9 basic math functions plus FFT and 50+ automatic measurement parameters
- Interfaces include: USB hosts, USB device, LAN (VXI-11/Telnet/socket), pass/fail, trigger out
- Maximum recorded waveform length is 80,000 frames
- Includes bode plot and power analysis applications as standard
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, dropout, pattern, video
- Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN-FD, FlexRay
- Dimension is 317.2 mm × 236.0 mm × 149.0 mm (including knobs and supporting legs)
内容
Digital oscilloscope, Standard passive probe appropriate to the oscilloscope bandwidth x 4, USB cable, Power cord, Quick start guide, Certificate of calibration.
技術仕様
T3DSO1000HD Series
100MHz
100 Mpts
TFT LCD 静電容量式 タッチスクリーン
3年
0
4 アナログ
2GSPS
3.5ns
DSO, 100MHz, 4x パッシブ プローブ, USB ケーブル, 電源コード, クイック スタートガイド, 校正証明書
-
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書