ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,518.25 (¥4,970.075) |
製品情報
製品概要
MIKROE-6086 is a NINA-B222 Click compact add-on board for Bluetooth Classic and BLE communication in professional-grade applications. Based on the NINA-B222 module from u-blox, it features pre-installed u-connectXpress software for easy configuration and management. This board offers robust support for peripheral and central roles, such as the Serial Port Profile (SPP), GATT client and server, and the proprietary u-blox Bluetooth Low Energy Serial Port Service, all accessible via AT commands. It includes an integrated antenna for excellent wireless performance, secure boot technology for top-tier security, and compliance with global certifications, including RED, FCC, IC/ISED, and more. Ideal for industrial automation, wireless configuration, point-of-sale systems, and healthcare equipment, board provides a reliable solution for demanding Bluetooth communication tasks. It is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI, UART interface
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
技術仕様
NINA-B222 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書