ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,308.32 (¥13,539.152) |
製品情報
製品概要
MIKROE-6373 is a SiBRAIN for Kinetis MKV46F128VLH16. The SiBRAIN card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug-and-play concept of the Click board™ line of product.
- 8th generation type
- ARM Cortex-M4 architecture
- 128KB MCU memory
- 24576bytes RAM
- 3.3V supply voltage
技術仕様
NXP
Cortex-M4F
Kinetis - KV4x
SiBRAIN MCU カード 5 MKV46F128VLH16
0
ARM
MKV46F128VLH16
MikroE 開発 ボード
-
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書