ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,076.26 (¥6,683.886) |
製品情報
製品概要
MIKROE-6454 is a BT840 Click compact add-on board that provides advanced Bluetooth Low Energy (BLE) connectivity for modern IoT applications. This board features the BT840 module from Fanstel, based on nRF52840 SoC, equipped with a Cortex M4F MCU, 1MB flash, 256KB RAM, and an ARM® TrustZone® Cryptocell-310 co-processor for enhanced security. This Click board™ offers long-range communication with a maximum TX power of +4.9dBm, achieving ranges of up to 210 meters at 125kbps, and supports NFC functionality for easy Bluetooth pairing. Additional features include UART communication, user-configurable LEDs and buttons, GPIO access, and low-power operation through LP CUT traces. BT840 Click is ideal for IoT applications requiring efficient and secure wireless communication, such as industrial monitoring, consumer electronics, and smart home devices. BT840 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
技術仕様
BT840 Click アドオン ボード
-
MikroE MikroBUS 対応 開発ボード
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書