さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥22,789.29 (¥25,068.219) |
製品情報
製品概要
EVLVIPGAN65DF is a 24V / 65W reference design set in isolated QR flyback topology, based on the VIPERGAN65D high-voltage converter. This controller combines, in the same package, a low-voltage PWM controller chip with a 700V GaN HEMT and integrates: a complete set of features which help design high-efficiency and low-standby consumption SMPSs with a short bill of materials, for cost-effective and fast design: ZVS quasi-resonant operation with dynamic blanking time; feedforward compensation; valley synchronization adjustment; low quiescent current; advanced light load management. A complete set of protections that considerably increases end-product’s safety and reliability: output overvoltage protection (OVP), output overload/short-circuit protection (OLP), brown-in/out protection, input overvoltage protection (iOVP). Suitable for high-efficiency auxiliary power supply for appliances, industrial and consumers applications.
- Input voltage range: universal AC from 90 to 264V AC with 47Hz to 63Hz frequency
- 65W maximum output power
- 24V DC output voltage
- 2.7A output current
- Peak efficiency is > 93%
技術仕様
STMicroelectronics
パワーマネージメント
-
-
-
VIPERGAN65D
オフライン 高電圧 コンバータ
-
リファレンス デザイン ボード VIPERGAN65D
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書