さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,517.93 (¥8,269.723) |
| 25+ | ¥6,724.29 (¥7,396.719) |
| 50+ | ¥6,590.3 (¥7,249.33) |
製品情報
製品概要
Enhance the structural integrity of your plastic assemblies with this MP015404 100-pack of M6 Moulded-In Blind Threaded Brass Inserts. Crafted from high-quality Cu C3604 brass and finished with passivation for improved corrosion resistance, these inserts are designed for mould-in installation, providing robust, long-lasting threaded connections. Ideal for lightweight applications, these inserts offer a lead-free alternative to stainless steel, making them perfect for environmentally conscious designs. The blind-threaded design ensures screws do not pass completely through the component, maintaining a clean and sealed finish — ideal for electronics, enclosures, and precision devices.
- Delivers excellent mechanical properties, machinability, and resistance to wear and deformation.
- Offers a safe, eco-friendly solution to traditional metal inserts — suitable for RoHS-compliant applications.
- Increases corrosion resistance and surface durability, extending service life even in challenging environments.
- Prevents screws from penetrating fully through plastic parts — ideal for sealed, aesthetic, or functional enclosures.
- Designed specifically for lightweight assemblies where durable threads are required without added bulk.
- Withstands repeated fastening cycles while resisting pull-out, stripping, and vibration.
- Embedded during plastic injection moulding, creating a permanent, high-retention bond with the component.
- Suitable for use in electronics housings, automotive plastic parts, custom enclosures, appliances, and 3D printed assemblies.
技術仕様
黄銅
-
9mm
Multicomp Pro Threaded Inserts
M6
13.49mm
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書