さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,873.15 (¥5,360.465) |
| 25+ | ¥4,359.87 (¥4,795.857) |
| 50+ | ¥4,273.29 (¥4,700.619) |
製品情報
製品概要
Ensure strong, durable fastening points in plastic components with this MP015403 100-pack of M5 Moulded-In Blind Threaded Brass Inserts. Manufactured from high-performance Cu C3604 brass and treated with a passivated finish, these inserts are engineered for use in lightweight applications where secure, long-lasting threads are essential. Designed to be moulded directly into plastic during the injection process, the blind-thread design prevents screws from breaking through, making them ideal for sealed or cosmetically sensitive applications. Offering a lead-free alternative to stainless steel inserts, these brass components combine environmental compliance with excellent mechanical strength.
- Provides excellent strength, wear resistance, and thermal stability for long-term use.
- Offers a safe, lead-free solution to traditional metal inserts—ideal for RoHS-compliant and sustainable products.
- Enhances corrosion resistance, ensuring longevity even in moisture-prone or industrial environments.
- Closed-end construction prevents screw-through, supporting clean aesthetics and sealed assemblies.
- Ideal for reducing weight in plastic housings without sacrificing fastening performance.
- Resists thread wear, pull-out, and vibration loosening—perfect for repeat assembly/disassembly.
- Installed during the moulding process, ensuring a permanent, high-torque-resistant bond with the plastic part.
- Suitable for consumer electronics, automotive parts, custom enclosures, industrial devices, and 3D-printed components.
技術仕様
銅
-
7.4mm
Multicomp Pro Threaded Inserts
M5
11.12mm
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書