さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥33,757.4 (¥37,133.14) |
| 5+ | ¥32,951.64 (¥36,246.804) |
製品情報
製品概要
FDMM256GBC-5700 is a Fx premium microSD industrial memory card. This microSD Express SD 7.1 card comes with 17-pin interface, designed to operate at PCIe interface with a maximum throughput (logical/ideal performance) to 985MB/s (Gen3x1 Lane). This microSD Express card is the first microSD card implement PCIe/NVMe interface and protocol. It is the slimmest SSD-like storage device with a maximum speed of 985MB/s. It is designed for those applications that need extreme high performance, like burst mode photo shooting, 8K 10K video recording, mobile devices, VR/AR, drones, gaming applications, data-intense wireless communication, mobile computing devices, multi-channel IoT devices and automotive storage.
- Advanced flash management: global wear levelling; bad block management
- Copyrights protection mechanism
- CPRM (content protection for recordable media) of SD card supported
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent and temporary)
- 4KV/-4KV ESD protection in contact pads
- 256GB capacity, 3,000,000hrs MTBF
- 3D TLC flash type, 2.7 to 3.6V operating voltage
- Operating temperature range from -25 to 85°C, dimension is 15mm (L) x 11mm (W) x 1mm (H)
技術仕様
MicroSD カード
3.3V
85°C
0
256GB
-25°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書