さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,500.19 (¥2,750.209) |
| 5+ | ¥2,280.64 (¥2,508.704) |
| 10+ | ¥2,061.08 (¥2,267.188) |
| 50+ | ¥1,983.3 (¥2,181.63) |
| 100+ | ¥1,932.54 (¥2,125.794) |
製品概要
LBEE5PK2AE-564 is a Type 2AE shielded ultra small Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.2 Module. Type 2AE is a small and very high performance module based on Infineon CYW4373E combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.2 BR/EDR/LE up to 433Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. Both WLAN and Bluetooth® section support USB2.0 interface too. The CYW4373E implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 2AE module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
- Dimension is 8.0 x 7.8 x 1.15mm
- 3.13V to 3.5V supply voltage
- FCC/IC certified
- Operating temperature range from -40°C to 85°C
技術仕様
5GHz
ワイヤレス 接続
0
GPIO, HCI, PCM, SDIO, UART, USB
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書