さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥37,823.93 (¥41,606.323) |
製品情報
製品概要
DC2428A is a two-board demonstration system consisting of the DC2382A and DC2363A. The DC2382A contains all the circuitry needed to use the LTC®2975 power system manager to control four power supplies. The DC2363A contains four power supplies (LTM4644-1 quad 4A µModule® regulator) that the LTC2975 configures and controls. The DC2363A and DC2382A demo boards together provide a sophisticated 4-channel digitally programmable power supply system. The LTC2975 is a 4-channel I2C/SMBus/PMBus power system manager that features accurate input current and energy measurement. The device monitors input current and input voltage, and calculates input power and energy. The DC2382A demonstrates the ability of the LTC2975 to sequence, trim, margin, supervise, monitor, and log faults for four power supplies. Each power supply channel’s output voltage and output current is monitored and the LTC2975 monitors its own internal die temperature.
- Sequence, trim, margin, and supervise four power supplies
- Manage Faults, monitor Telemetry, and CreateFault logs
- PMBus compliant command set, supported by LTpowerPlay GUI, margin or trim supplies to 0.25% accuracy
- Four IOUT and one IIN monitor
- Input power measurement and energy accumulation
- Fast OV/UV supervisors per channel, multi-channel fault management
- Automatic fault logging to internal EEPROM
- Operates autonomously without additional software
- Monitors: voltage, current, power, temperature
- I2C/SMBus serial interface and powered from 4.5V to 14V
技術仕様
Analog Devices
パワーマネージメント
デモンストレーション ボード LTC2975IUP#PBF, LTM4644EY-1#PBF
0
LTC2975IUP#PBF, LTM4644EY-1#PBF
パワー システム マネージャー, µModule レギュレータ
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書