さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥18,911.97 (¥20,803.167) |
製品情報
製品概要
DC1160A is a demonstration circuit featuring LT®3518. This is a full-featured LED driver with 2.3A switch current. The board is optimized to drive a 330mA LED string with a total LED voltage between the input voltage and 40V in a boost topology. The high input voltage range, high efficiency low side internal 2.3A NPN power switch, low voltage floating current sense amplifier, soft-start, high side PMOS PWM gate driver, high PWM dimming ratio, overvoltage protection, shutdown control pin, analogue LED current dimming control, and externally programmable switching frequency (with sync) make the LT3518 an extremely versatile and powerful LED driving IC. The LT3518 has a 45V switch with 2.3A peak switch current limit rating. DC1160 has overvoltage protection at 40V if the LEDs are open or not properly attached to the terminals on the PCB. The shutdown function is activated by pulling the shutdown terminal to ground.
技術仕様
昇圧, 降圧, 降圧-昇圧
2.3A
3V
LT3518EUF#PBF
デモンストレーション ボード LT3518EUF#PBF
0
1出力
45V
30V
アナログ, PWM
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書