さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,384.53 (¥1,522.983) |
製品情報
製品概要
USB31CAADGCP is a USB-C to USB-A adapter. It connects a USB-A device to a USB-C laptop or converts a USB-A cable to Type-C, using this compact USB-C to USB-A male to female adapter. The connector markings enable quick visual identification, distinguishing this adapter from other similar-looking or unmarked USB-C adapters. It eliminates guesswork and always chooses the appropriate adapter that supports USB 5Gbps. The USB-C to USB-A adapter is universally compatible with any operating system. The adapter supports USB 5Gbps and USB 2.0 (480Mbps), and facilitates up to 5V/3A output from a powered USB-C connection, such as a wall charger. This enables up to 15W charging to a USB-A device from a USB-C source. The USB-C to A adapter has a durable aluminium alloy housing that protects against wear and tear. The nickel-plated connectors are designed for daily use and feature gold-tipped contacts to minimize signal loss for long-lasting reliability and performance.
- Connect a USB-A device to a USB-C laptop
- Connector markings identify data/power specs
- Durable aluminium alloy housing protects from wear
- Supports 5Gbps data transfer, backward compatible w/USB 480Mbps (USB 2.0)
- Up to 5V/3A output from a USB-A charger
- Choose the right USB-C adapter at-a-glance
- Slim design prevents the obstruction of adjacent ports
- NOTE: USB-C video and power delivery are not supported
注意
Note: Does not support DP Alt Mode or Power Delivery.
技術仕様
USB Cタイプ プラグ
USB 2.0, 3.2
-
金めっきを施した端子
USB タイプ A レセプタクル
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書