さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,834.57 (¥8,618.027) |
製品概要
C22G-USB-ETHERNET is a 2.5GbE USB-C to Ethernet adapter that adds high-speed wired network access to laptops, tablets, or iPhones via an available USB Type-C port. It supports auto-installation on most operating systems, including Windows 7 and later, Linux LTS Kernel 4.19+, macOS, iOS, and ChromeOS. Compatible with MacBooks, Chromebooks, and platforms powered by Intel, AMD, ARM (Snapdragon), and Apple Silicon. Leveraging NBASE-T technology, it delivers 2.5Gbps speeds over existing Cat 5e cables—avoiding the cost of upgrading to Cat6A or fibre. The adapter features 4-speed auto-negotiation for optimal connectivity and allows retrofitting of older systems to extend their usability. Its slim, compact form is ideal for office setups and hot desking. Enjoy faster, more secure connections than Wi-Fi for large file downloads, high-quality video conferencing, and seamless cloud sync in the background.
- 1 x USB 3.2 Type-C (24 pin, Gen 1, 5Gbps), 1 x RJ-45 connector
- 6" (15cm) attached cable
- 2.5G/1G/100Mbps/10Mbps compatible networks
- 16K jumbo frames
- USB bus-powered
- Thunderbolt compatible
- Operating temperature range from 0℃ to 45℃ (32°F to 113°F)
注意
Jumbo frames are no longer supported in macOS.
技術仕様
RJ45
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書