NV6511-RA
パワー IC, GaNsafe, 11 ~ 18V, 70 mohm, -40 ~ 150 °C, 底面冷却, TOLL-4
さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,620.68 (¥2,882.748) |
| 10+ | ¥1,973.34 (¥2,170.674) |
| 25+ | ¥1,761.69 (¥1,937.859) |
| 50+ | ¥1,614.58 (¥1,776.038) |
| 100+ | ¥1,612.47 (¥1,773.717) |
製品情報
製品概要
NV6511-RA is a power IC. It is a thermally-enhanced bottom-cooled SMD version of the GaNFast™ power IC family, optimized for higher power systems using GaNSafe™ technology, making it the ideal choice for high-frequency, high-power-density, and high efficiency power systems in data centre, solar, industrial, and automotive segments. The GaNFast power IC integrates GaN FET(s) with gate drive to create an easy-to-use power stage building block. The GaNSafe technology further integrates critical protection and performance features that enable unprecedented reliability and robustness. Applications/topologies include AC-DC, DC-DC, CCM or CrM TP-PFC, optimized for synchronous half-bridge, full bridge, 3-phase, or buck/boost operation, data centre CRPS, and solar inverter/ESS, EV OBC and DC-DC converter, and motor drive.
- Paralleling capability up to 2x power ICs
- Zero reverse-recovery charge, 2kV ESD all pins
- Turn-ON and Turn-OFF dV/dt programmability
- VDS: 650V continuous / 800V transient
- Drain-source leakage current is 1.0µA typ at VDS = 650V, VDRIVE = 0V
- Drain-source resistance is 70mohm typ at VDRIVE = 15V, IDS = 7A
- JEDEC and IPC-9701 qualifications
- dV/dt immunity up to 100V/ns
- TOLL-4L bottom-cooled SMD package
- Junction temperature range from -40 to +150°C
技術仕様
GaNsafe パワー IC
18V
4ピン
150°C
-
11V
TOLL
-40°C
GaNSafe Series
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書