さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,965.97 (¥19,762.567) |
製品情報
製品概要
DC2517A is a demonstration circuit features the LT®8362 in a CUK configuration. It operates with a switching frequency of 2MHz and is designed to convert a 4.5V to 42V source to –12V, with up to 1A output current (depending on input voltage). The LT8362 can operate with inputs as high as 60V, however, in this demo circuit, the input is limited by the maximum voltage across the switch (VOUT + VIN <60V). The demo board contains a selectable jumper, JP1, to aid in the selection of the desired Sync pin mode of operation. The default setting is Burst Mode® operation. All registered trademarks and trademarks are the property of their respective owners. This layout is optimized for good EMI performance and small solution size. Input and output filters and an optimized power switching loop, comprised of C11 and C12 are necessary to pass CISPR 25 Class 5 emissions, and are added by default. These components can be excluded in applications not requiring noise immunity.
- Output voltage range from –11.64V to –12.36V
- 20mV ripple at VIN = 12V, ILOAD =750mA
- 85% efficiency at VIN = 12V, ILOAD = 750mA
- 2MHz switching frequency
技術仕様
Analog Devices
パワーマネージメント - 電圧 レギュレータ
デモンストレーション サーキット ボード LT8362EDD#PBF
-
LT8362EDD#PBF
反転 レギュレータ
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書