さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,462.24 (¥11,508.464) |
製品情報
製品概要
EVAL-AD5290DBZ is an evaluation-board for evaluating the AD5290 digital potentiometer. The AD5290 is a single-channel, 256-position with high voltage, high performance, and compact digital potentiometers. The AD5290 is capable of operating at high voltages, supporting both dual supply (±10V to ±15V) and single supply (20V to 30V) operation. The AD5290 uses a versatile 3-wire serial interface that operates at clock rates of up to 4MHz and is compatible with the standard serial peripheral interface (SPI). The EVAL-AD5290DBZ incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The EVAL-AD5290DBZ can operate in single supply and dual supply modes, and incorporates an output buffer.
- Full featured evaluation-board in conjunction with high voltage digital potentiometer motherboard
- PC control via SDP-B or SDP-S
- PC software for control
内容
EVAL-AD5290DBZ board, EVAL-MB-HV-SDZ motherboard, CD containing self installing software that allows users to control the EVAL-AD5290DBZ and exercise all functions of the device, Electronic version of the AD5290 data sheet, Electronic version of the EVAL-AD5290DBZ user guide.
技術仕様
Analog Devices
データ コンバータ
0
0
AD5290YRMZ10
デジタル ポテンショメータ
-
技術文書 (1)
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書