さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,609.15 (¥12,770.065) |
製品情報
製品概要
EVAL-AD7928SDZ is a full featured evaluation board that allows user to easily evaluate all the features of AD7928 ADC. The evaluation board can be controlled by the EVAL-SDP-CB1Z SDP board via a 120-way SDP connector (J102). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the AD7928 evaluation software, which is available for download from the product page or from the installer CD included in the evaluation board kit. On-board components include the following: ADP1613: 20V, 2A, step up, dc-to-dc regulator/ADP7104ARDZ-5.0: 5V, low noise LDO/ AD780: high precision, band gap voltage reference/ADG3308: bidirectional logic level translator/AD8022: dual high speed, low noise operational amplifier/AD8066: dual FastFET™, low noise operational amplifier/ADA4000-2: dual low cost, precision JFET input operational amplifier/ADM1185: quad voltage monitor and sequencer/ADP3303: high accuracy anyCAP®, 200mA, low dropout linear regulator.
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis
内容
EVAL-AD7928SDZ evaluation board, Evaluation software CD for the AD7928, Mains power supply adapter, Screw/nut kit.
技術仕様
Analog Devices
12 bit
データ コンバータ
評価ボード AD7928, 評価 ソフトウェア CD, 電源 アダプタ, ねじ/ナット キット
0
AD7928
1MSPS
SAR ADC
-
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書