さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,454.6 (¥17,000.06) |
製品情報
製品概要
EVAL-AD7175-2SDZ is a fully featured evaluation kit for the AD7175-2 24bit, 250KSPS analogue-to-digital converter (ADC) with integrated rail-to rail-analogue input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform. When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
- Full featured evaluation board for the AD7175-2
- PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
- PC software for control and data analysis (time domain)
- Standalone capability
内容
EVAL-AD7175-2SDZ evaluation board, AD717x Eval+ software CD, 7V to 9V AC-to-DC adapter, Plastic screw washer set.
技術仕様
Analog Devices
24 bit
データ コンバータ
評価ボード AD7175-2BRUZ, 評価 ソフトウェア CD, 7V ~ 9V AC-to-DC アダプタ, プラスチック製 ねじ ワッシャ セット
0
AD7175-2BRUZ
250kSPS
シグマ - デルタ ADC
-
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書